
GRM21BR71C225KA12K | |
|---|---|
DigiKey Part Number | 490-6481-2-ND - Tape & Reel (TR) 490-6481-1-ND - Cut Tape (CT) 490-6481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C225KA12K |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C225KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05200 | kr.10.52 |
| 50 | kr.0.76200 | kr.38.10 |
| 100 | kr.0.67330 | kr.67.33 |
| 500 | kr.0.52394 | kr.261.97 |
| 1.000 | kr.0.47785 | kr.477.85 |
| 2.500 | kr.0.42922 | kr.1,073.05 |
| 5.000 | kr.0.39994 | kr.1,999.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24381 | kr.2,438.10 |
| 20.000 | kr.0.22944 | kr.4,588.80 |
| 30.000 | kr.0.22224 | kr.6,667.20 |
| 50.000 | kr.0.21427 | kr.10,713.50 |
| 70.000 | kr.0.20961 | kr.14,672.70 |
| 100.000 | kr.0.20513 | kr.20,513.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

