
GRM21BR71A475KE51L | |
|---|---|
DigiKey Part Number | 490-GRM21BR71A475KE51LTR-ND - Tape & Reel (TR) 490-GRM21BR71A475KE51LCT-ND - Cut Tape (CT) 490-GRM21BR71A475KE51LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A475KE51L |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A475KE51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41000 | kr.4.10 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24510 | kr.24.51 |
| 500 | kr.0.18124 | kr.90.62 |
| 1.000 | kr.0.16160 | kr.161.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11870 | kr.356.10 |
| 6.000 | kr.0.11051 | kr.663.06 |
| 9.000 | kr.0.10305 | kr.927.45 |
| 15.000 | kr.0.09894 | kr.1,484.10 |
| 21.000 | kr.0.09851 | kr.2,068.71 |
| 30.000 | kr.0.09474 | kr.2,842.20 |
| 36.000 | kr.0.09454 | kr.3,403.44 |
| 72.000 | kr.0.09385 | kr.6,757.20 |
| 75.000 | kr.0.09381 | kr.7,035.75 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

