10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71A106MA73K

DigiKey Part Number
490-GRM21BR71A106MA73KTR-ND - Tape & Reel (TR)
490-GRM21BR71A106MA73KCT-ND - Cut Tape (CT)
490-GRM21BR71A106MA73KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71A106MA73K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71A106MA73K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.45700kr.4.57
50kr.0.31760kr.15.88
100kr.0.27520kr.27.52
500kr.0.20396kr.101.98
1.000kr.0.18210kr.182.10
2.500kr.0.15916kr.397.90
5.000kr.0.14534kr.726.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13016kr.1,301.60
20.000kr.0.12110kr.2,422.00
30.000kr.0.11656kr.3,496.80
50.000kr.0.11153kr.5,576.50
70.000kr.0.10859kr.7,601.30
100.000kr.0.10576kr.10,576.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000