
GRM21BR71A105KA01K | |
|---|---|
DigiKey Part Number | 490-11595-2-ND - Tape & Reel (TR) 490-11595-1-ND - Cut Tape (CT) 490-11595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A105KA01K |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A105KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.34880 | kr.17.44 |
| 100 | kr.0.30310 | kr.30.31 |
| 500 | kr.0.22584 | kr.112.92 |
| 1.000 | kr.0.20225 | kr.202.25 |
| 2.500 | kr.0.17737 | kr.443.43 |
| 5.000 | kr.0.16239 | kr.811.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14580 | kr.1,458.00 |
| 20.000 | kr.0.13597 | kr.2,719.40 |
| 30.000 | kr.0.13104 | kr.3,931.20 |
| 50.000 | kr.0.12559 | kr.6,279.50 |
| 70.000 | kr.0.12240 | kr.8,568.00 |
| 100.000 | kr.0.11933 | kr.11,933.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

