
| GRM21BR6YA106ME43K | |
|---|---|
| DigiKey Part Number | 490-GRM21BR6YA106ME43KTR-ND - Tape & Reel (TR) 490-GRM21BR6YA106ME43KCT-ND - Cut Tape (CT) 490-GRM21BR6YA106ME43KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM21BR6YA106ME43K | 
| Description | CAP CER MLCC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM21BR6YA106ME43K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.15800 | kr.11.58 | 
| 50 | kr.0.84480 | kr.42.24 | 
| 100 | kr.0.74880 | kr.74.88 | 
| 500 | kr.0.54732 | kr.273.66 | 
| 1.000 | kr.0.53376 | kr.533.76 | 
| 2.500 | kr.0.48425 | kr.1,210.62 | 
| 5.000 | kr.0.45254 | kr.2,262.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.43498 | kr.4,349.80 | 
| 20.000 | kr.0.41307 | kr.8,261.40 | 
| 30.000 | kr.0.40210 | kr.12,063.00 | 
| 50.000 | kr.0.38993 | kr.19,496.50 | 
| 70.000 | kr.0.38315 | kr.26,820.50 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark