0805 (2012 Metric) 1,35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR6YA106ME43K

DigiKey Part Number
490-GRM21BR6YA106ME43KTR-ND - Tape & Reel (TR)
490-GRM21BR6YA106ME43KCT-ND - Cut Tape (CT)
490-GRM21BR6YA106ME43KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR6YA106ME43K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR6YA106ME43K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84480kr.42.24
100kr.0.74880kr.74.88
500kr.0.54732kr.273.66
1.000kr.0.53376kr.533.76
2.500kr.0.48425kr.1,210.62
5.000kr.0.45254kr.2,262.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43498kr.4,349.80
20.000kr.0.41307kr.8,261.40
30.000kr.0.40210kr.12,063.00
50.000kr.0.38993kr.19,496.50
70.000kr.0.38315kr.26,820.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500