
GRM21BR6YA106KE43L | |
|---|---|
DigiKey Part Number | 490-10514-2-ND - Tape & Reel (TR) 490-10514-1-ND - Cut Tape (CT) 490-10514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR6YA106KE43L |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR6YA106KE43L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.83940 | kr.41.97 |
| 100 | kr.0.74300 | kr.74.30 |
| 500 | kr.0.58126 | kr.290.63 |
| 1.000 | kr.0.53117 | kr.531.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45610 | kr.1,368.30 |
| 6.000 | kr.0.42680 | kr.2,560.80 |
| 9.000 | kr.0.41213 | kr.3,709.17 |
| 15.000 | kr.0.39587 | kr.5,938.05 |
| 21.000 | kr.0.38637 | kr.8,113.77 |
| 30.000 | kr.0.37723 | kr.11,316.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

