GRM21BR61H474KA88K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 14.636
Unit Price: kr.0.63000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61H474KA88K

DigiKey Part Number
490-GRM21BR61H474KA88KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61H474KA88K
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61H474KA88K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61H474KE11JMurata Electronics14.636490-GRM155R61H474KE11JCT-NDkr.0.63000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41293kr.4,129.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.41293
Unit Price with VAT:kr.0.51616