
GRM21BR61H106ME43K | |
|---|---|
DigiKey Part Number | 490-GRM21BR61H106ME43KTR-ND - Tape & Reel (TR) 490-GRM21BR61H106ME43KCT-ND - Cut Tape (CT) 490-GRM21BR61H106ME43KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H106ME43K |
Description | CAP CER 10UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H106ME43K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84320 | kr.42.16 |
| 100 | kr.0.74620 | kr.74.62 |
| 500 | kr.0.58378 | kr.291.89 |
| 1.000 | kr.0.53357 | kr.533.57 |
| 2.500 | kr.0.48067 | kr.1,201.67 |
| 5.000 | kr.0.44881 | kr.2,244.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41053 | kr.4,105.30 |
| 20.000 | kr.0.38957 | kr.7,791.40 |
| 30.000 | kr.0.37907 | kr.11,372.10 |
| 50.000 | kr.0.36743 | kr.18,371.50 |
| 70.000 | kr.0.36063 | kr.25,244.10 |
| 100.000 | kr.0.35408 | kr.35,408.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

