10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E106KA73K

DigiKey Part Number
490-16824-2-ND - Tape & Reel (TR)
490-16824-1-ND - Cut Tape (CT)
490-16824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61E106KA73K
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E106KA73K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40580kr.20.29
100kr.0.35380kr.35.38
500kr.0.26616kr.133.08
1.000kr.0.23914kr.239.14
2.500kr.0.21074kr.526.85
5.000kr.0.19364kr.968.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17445kr.1,744.50
20.000kr.0.16322kr.3,264.40
30.000kr.0.15759kr.4,727.70
50.000kr.0.15136kr.7,568.00
70.000kr.0.14772kr.10,340.40
100.000kr.0.14421kr.14,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250