10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C106ME15L

DigiKey Part Number
490-6474-2-ND - Tape & Reel (TR)
490-6474-1-ND - Cut Tape (CT)
490-6474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61C106ME15L
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C106ME15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106M4PACTUKEMET66.978399-C0805C106M4PACTUCT-NDkr.6.60000Direct
C2012X5R1C106M085ACTDK120.171445-7645-1-NDkr.1.41000Direct
CC0805MKX5R7BB106YAGEO16.669311-3430-1-NDkr.1.99000Direct
C2012X5R1C106K085ACTDK62.851445-7644-1-NDkr.1.41000Upgrade
C2012X5R1E106K085ACTDK193.865445-14387-1-NDkr.3.65000Upgrade
In-Stock: 28.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.97400kr.9.74
50kr.0.70380kr.35.19
100kr.0.62050kr.62.05
500kr.0.48024kr.240.12
1.000kr.0.43697kr.436.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37276kr.1,118.28
6.000kr.0.34748kr.2,084.88
9.000kr.0.33481kr.3,013.29
15.000kr.0.32078kr.4,811.70
21.000kr.0.31257kr.6,563.97
30.000kr.0.30469kr.9,140.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750