
GRM21BR61A476ME15L | |
|---|---|
DigiKey Part Number | 490-9961-2-ND - Tape & Reel (TR) 490-9961-1-ND - Cut Tape (CT) 490-9961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A476ME15L |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A476ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.19900 | kr.21.99 |
| 50 | kr.1.65120 | kr.82.56 |
| 100 | kr.1.48330 | kr.148.33 |
| 500 | kr.1.20060 | kr.600.30 |
| 1.000 | kr.1.11322 | kr.1,113.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97673 | kr.2,930.19 |
| 6.000 | kr.0.92551 | kr.5,553.06 |
| 9.000 | kr.0.89985 | kr.8,098.65 |
| 15.000 | kr.0.87141 | kr.13,071.15 |
| 21.000 | kr.0.85478 | kr.17,950.38 |
| 30.000 | kr.0.83879 | kr.25,163.70 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

