Direct

GRM21BE71C475KA12L | |
|---|---|
DigiKey Part Number | 490-10508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BE71C475KA12L |
Description | CAP CER 4.7UF 16V X7U 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BE71C475KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71C475KE51L | Murata Electronics | 157.882 | 490-14466-1-ND | kr.0.90000 | Direct |


