22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD70J226ME44L

DigiKey Part Number
490-14659-2-ND - Tape & Reel (TR)
490-14659-1-ND - Cut Tape (CT)
490-14659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BD70J226ME44L
Description
CAP CER 22UF 6.3V X7T 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD70J226ME44L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7S0J226M125ACTDK1.272.208445-9093-1-NDkr.2.85000Similar
C2012X7S1A226M125ACTDK160.136445-14560-1-NDkr.3.87000Similar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.25500kr.12.55
50kr.0.91680kr.45.84
100kr.0.81280kr.81.28
500kr.0.63844kr.319.22
1.000kr.0.58461kr.584.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49596kr.1,487.88
6.000kr.0.46479kr.2,788.74
9.000kr.0.44917kr.4,042.53
15.000kr.0.43188kr.6,478.20
21.000kr.0.42177kr.8,857.17
30.000kr.0.41205kr.12,361.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250