22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD70J226ME44L

DigiKey Part Number
490-14659-2-ND - Tape & Reel (TR)
490-14659-1-ND - Cut Tape (CT)
490-14659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BD70J226ME44L
Description
CAP CER 22UF 6.3V X7T 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD70J226ME44L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.25500kr.12.55
50kr.0.91680kr.45.84
100kr.0.81280kr.81.28
500kr.0.63844kr.319.22
1.000kr.0.58461kr.584.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50346kr.1,510.38
6.000kr.0.47195kr.2,831.70
9.000kr.0.45617kr.4,105.53
15.000kr.0.43868kr.6,580.20
21.000kr.0.42846kr.8,997.66
30.000kr.0.41863kr.12,558.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250