10 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC8YA106ME11L

DigiKey Part Number
490-10505-2-ND - Tape & Reel (TR)
490-10505-1-ND - Cut Tape (CT)
490-10505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC8YA106ME11L
Description
CAP CER 10UF 35V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC8YA106ME11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.13500kr.11.35
50kr.0.82540kr.41.27
100kr.0.73100kr.73.10
500kr.0.57098kr.285.49
1.000kr.0.52166kr.521.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44767kr.1,343.01
6.000kr.0.41876kr.2,512.56
9.000kr.0.40429kr.3,638.61
15.000kr.0.38826kr.5,823.90
21.000kr.0.37889kr.7,956.69
30.000kr.0.36987kr.11,096.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500