
GRM21BC8YA106ME11K | |
|---|---|
DigiKey Part Number | 490-GRM21BC8YA106ME11KTR-ND - Tape & Reel (TR) 490-GRM21BC8YA106ME11KCT-ND - Cut Tape (CT) 490-GRM21BC8YA106ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC8YA106ME11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC8YA106ME11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82540 | kr.41.27 |
| 100 | kr.0.73100 | kr.73.10 |
| 500 | kr.0.57098 | kr.285.49 |
| 1.000 | kr.0.52166 | kr.521.66 |
| 2.500 | kr.0.46967 | kr.1,174.17 |
| 5.000 | kr.0.43835 | kr.2,191.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40080 | kr.4,008.00 |
| 20.000 | kr.0.38019 | kr.7,603.80 |
| 30.000 | kr.0.36987 | kr.11,096.10 |
| 50.000 | kr.0.35844 | kr.17,922.00 |
| 70.000 | kr.0.35175 | kr.24,622.50 |
| 100.000 | kr.0.34532 | kr.34,532.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

