
GRM21BC8YA106KE11L | |
|---|---|
DigiKey Part Number | 490-10504-2-ND - Tape & Reel (TR) 490-10504-1-ND - Cut Tape (CT) 490-10504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC8YA106KE11L |
Description | CAP CER 10UF 35V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC8YA106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.28600 | kr.12.86 |
| 50 | kr.0.94200 | kr.47.10 |
| 100 | kr.0.83650 | kr.83.65 |
| 500 | kr.0.65946 | kr.329.73 |
| 1.000 | kr.0.60486 | kr.604.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45769 | kr.1,373.07 |
| 6.000 | kr.0.44360 | kr.2,661.60 |
| 9.000 | kr.0.43153 | kr.3,883.77 |
| 15.000 | kr.0.42590 | kr.6,388.50 |
| 21.000 | kr.0.42452 | kr.8,914.92 |
| 30.000 | kr.0.41986 | kr.12,595.80 |
| 36.000 | kr.0.41920 | kr.15,091.20 |
| 72.000 | kr.0.41696 | kr.30,021.12 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

