4.7 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81H475KE11L

DigiKey Part Number
490-14658-2-ND - Tape & Reel (TR)
490-14658-1-ND - Cut Tape (CT)
490-14658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81H475KE11L
Description
CAP CER 4.7UF 50V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81H475KE11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BC71H475KE11KMurata Electronics11.824490-14656-1-NDkr.1.97000Upgrade
C2012X6S1H475K125ACTDK79445-7599-1-NDkr.3.30000Direct
In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11000kr.11.10
50kr.0.80520kr.40.26
100kr.0.71200kr.71.20
500kr.0.55552kr.277.76
1.000kr.0.50720kr.507.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36005kr.1,080.15
6.000kr.0.33547kr.2,012.82
9.000kr.0.32316kr.2,908.44
15.000kr.0.30953kr.4,642.95
21.000kr.0.30156kr.6,332.76
30.000kr.0.29389kr.8,816.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500