
GRM21BC81H475KE11L | |
|---|---|
DigiKey Part Number | 490-14658-2-ND - Tape & Reel (TR) 490-14658-1-ND - Cut Tape (CT) 490-14658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81H475KE11L |
Description | CAP CER 4.7UF 50V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81H475KE11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BC71H475KE11K | Murata Electronics | 11.824 | 490-14656-1-ND | kr.1.97000 | Upgrade |
| C2012X6S1H475K125AC | TDK | 79 | 445-7599-1-ND | kr.3.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11000 | kr.11.10 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.71200 | kr.71.20 |
| 500 | kr.0.55552 | kr.277.76 |
| 1.000 | kr.0.50720 | kr.507.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36005 | kr.1,080.15 |
| 6.000 | kr.0.33547 | kr.2,012.82 |
| 9.000 | kr.0.32316 | kr.2,908.44 |
| 15.000 | kr.0.30953 | kr.4,642.95 |
| 21.000 | kr.0.30156 | kr.6,332.76 |
| 30.000 | kr.0.29389 | kr.8,816.70 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

