10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81E106ME51K

DigiKey Part Number
490-GRM21BC81E106ME51KTR-ND - Tape & Reel (TR)
490-GRM21BC81E106ME51KCT-ND - Cut Tape (CT)
490-GRM21BC81E106ME51KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81E106ME51K
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81E106ME51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.95200kr.9.52
50kr.0.68540kr.34.27
100kr.0.60380kr.60.38
500kr.0.46682kr.233.41
1.000kr.0.42451kr.424.51
2.500kr.0.37996kr.949.90
5.000kr.0.35314kr.1,765.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28523kr.2,852.30
20.000kr.0.26906kr.5,381.20
30.000kr.0.26096kr.7,828.80
50.000kr.0.25198kr.12,599.00
70.000kr.0.24674kr.17,271.80
100.000kr.0.24169kr.24,169.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250