
GRM21BC81D106ME51L | |
|---|---|
DigiKey Part Number | 490-10501-2-ND - Tape & Reel (TR) 490-10501-1-ND - Cut Tape (CT) 490-10501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81D106ME51L |
Description | CAP CER 10UF 20V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 20V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81D106ME51L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.58260 | kr.58.26 |
| 500 | kr.0.44976 | kr.224.88 |
| 1.000 | kr.0.40880 | kr.408.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34811 | kr.1,044.33 |
| 6.000 | kr.0.32414 | kr.1,944.84 |
| 9.000 | kr.0.31215 | kr.2,809.35 |
| 15.000 | kr.0.29885 | kr.4,482.75 |
| 21.000 | kr.0.29108 | kr.6,112.68 |
| 30.000 | kr.0.28361 | kr.8,508.30 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

