Parametric Equivalent

GRM21BC80G476ME15L | |
|---|---|
DigiKey Part Number | 490-9954-2-ND - Tape & Reel (TR) 490-9954-1-ND - Cut Tape (CT) 490-9954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC80G476ME15L |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC80G476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97280 | kr.48.64 |
| 100 | kr.0.86460 | kr.86.46 |
| 500 | kr.0.68300 | kr.341.50 |
| 1.000 | kr.0.62682 | kr.626.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53173 | kr.1,595.19 |
| 6.000 | kr.0.50713 | kr.3,042.78 |
| 9.000 | kr.0.48485 | kr.4,363.65 |
| 15.000 | kr.0.47567 | kr.7,135.05 |
| 21.000 | kr.0.47417 | kr.9,957.57 |
| 30.000 | kr.0.47268 | kr.14,180.40 |
| 36.000 | kr.0.47056 | kr.16,940.16 |
| 72.000 | kr.0.45335 | kr.32,641.20 |
| 75.000 | kr.0.45244 | kr.33,933.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |


