
GRM21BC80G476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BC80G476ME15KTR-ND - Tape & Reel (TR) 490-GRM21BC80G476ME15KCT-ND - Cut Tape (CT) 490-GRM21BC80G476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC80G476ME15K |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC80G476ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99960 | kr.49.98 |
| 100 | kr.0.88900 | kr.88.90 |
| 500 | kr.0.67788 | kr.338.94 |
| 1.000 | kr.0.64550 | kr.645.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52423 | kr.5,242.30 |
| 20.000 | kr.0.46114 | kr.9,222.80 |
| 70.000 | kr.0.45399 | kr.31,779.30 |
| 100.000 | kr.0.44629 | kr.44,629.00 |
| 120.000 | kr.0.44265 | kr.53,118.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

