
GRM21BC80G226ME39L | |
|---|---|
DigiKey Part Number | 490-6464-2-ND - Tape & Reel (TR) 490-6464-1-ND - Cut Tape (CT) 490-6464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC80G226ME39L |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC80G226ME39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14120 | kr.57.06 |
| 100 | kr.1.01690 | kr.101.69 |
| 500 | kr.0.80822 | kr.404.11 |
| 1.000 | kr.0.74375 | kr.743.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64522 | kr.1,935.66 |
| 6.000 | kr.0.60743 | kr.3,644.58 |
| 9.000 | kr.0.58849 | kr.5,296.41 |
| 15.000 | kr.0.56751 | kr.8,512.65 |
| 21.000 | kr.0.55524 | kr.11,660.04 |
| 30.000 | kr.0.54344 | kr.16,303.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

