22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC80G226ME39K

DigiKey Part Number
490-GRM21BC80G226ME39KTR-ND - Tape & Reel (TR)
490-GRM21BC80G226ME39KCT-ND - Cut Tape (CT)
490-GRM21BC80G226ME39KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC80G226ME39K
Description
CAP CER 22UF 4V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC80G226ME39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.836
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40100kr.14.01
50kr.1.02840kr.51.42
100kr.0.91420kr.91.42
500kr.0.72276kr.361.38
1.000kr.0.66354kr.663.54
2.500kr.0.60113kr.1,502.83
5.000kr.0.56355kr.2,817.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42314kr.4,231.40
20.000kr.0.40172kr.8,034.40
30.000kr.0.39100kr.11,730.00
50.000kr.0.37910kr.18,955.00
70.000kr.0.37215kr.26,050.50
100.000kr.0.36546kr.36,546.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750