
GRM21BC80G107ME15L | |
|---|---|
DigiKey Part Number | 490-13978-2-ND - Tape & Reel (TR) 490-13978-1-ND - Cut Tape (CT) 490-13978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC80G107ME15L |
Description | CAP CER 100UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC80G107ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.56300 | kr.35.63 |
| 50 | kr.2.75160 | kr.137.58 |
| 100 | kr.2.50050 | kr.250.05 |
| 500 | kr.2.07698 | kr.1,038.49 |
| 1.000 | kr.1.94594 | kr.1,945.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73319 | kr.5,199.57 |
| 6.000 | kr.1.65626 | kr.9,937.56 |
| 9.000 | kr.1.61772 | kr.14,559.48 |
| 15.000 | kr.1.57500 | kr.23,625.00 |
| 21.000 | kr.1.55002 | kr.32,550.42 |
| 30.000 | kr.1.52599 | kr.45,779.70 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

