4.7 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC71H475KE11L

DigiKey Part Number
490-12757-2-ND - Tape & Reel (TR)
490-12757-1-ND - Cut Tape (CT)
490-12757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC71H475KE11L
Description
CAP CER 4.7UF 50V X7S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC71H475KE11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.08400kr.10.84
50kr.0.78620kr.39.31
100kr.0.69490kr.69.49
500kr.0.54144kr.270.72
1.000kr.0.49414kr.494.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42330kr.1,269.90
6.000kr.0.39557kr.2,373.42
9.000kr.0.38170kr.3,435.30
15.000kr.0.36631kr.5,494.65
21.000kr.0.35732kr.7,503.72
30.000kr.0.34867kr.10,460.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000