
GRM21BC71H475KE11L | |
|---|---|
DigiKey Part Number | 490-12757-2-ND - Tape & Reel (TR) 490-12757-1-ND - Cut Tape (CT) 490-12757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71H475KE11L |
Description | CAP CER 4.7UF 50V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71H475KE11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.09600 | kr.10.96 |
| 50 | kr.0.79480 | kr.39.74 |
| 100 | kr.0.70250 | kr.70.25 |
| 500 | kr.0.54742 | kr.273.71 |
| 1.000 | kr.0.49960 | kr.499.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42797 | kr.1,283.91 |
| 6.000 | kr.0.39994 | kr.2,399.64 |
| 9.000 | kr.0.38591 | kr.3,473.19 |
| 15.000 | kr.0.37036 | kr.5,555.40 |
| 21.000 | kr.0.36127 | kr.7,586.67 |
| 30.000 | kr.0.35252 | kr.10,575.60 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

