4.7 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC71H475KE11K

DigiKey Part Number
490-14656-2-ND - Tape & Reel (TR)
490-14656-1-ND - Cut Tape (CT)
490-14656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC71H475KE11K
Description
CAP CER 4.7UF 50V X7S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC71H475KE11K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.83680kr.41.84
100kr.0.74110kr.74.11
500kr.0.57960kr.289.80
1.000kr.0.52964kr.529.64
2.500kr.0.47705kr.1,192.62
5.000kr.0.44536kr.2,226.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40731kr.4,073.10
20.000kr.0.38647kr.7,729.40
30.000kr.0.37603kr.11,280.90
50.000kr.0.36447kr.18,223.50
70.000kr.0.35770kr.25,039.00
100.000kr.0.35119kr.35,119.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250