
GRM21BC71H475KE11K | |
|---|---|
DigiKey Part Number | 490-14656-2-ND - Tape & Reel (TR) 490-14656-1-ND - Cut Tape (CT) 490-14656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71H475KE11K |
Description | CAP CER 4.7UF 50V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71H475KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.83680 | kr.41.84 |
| 100 | kr.0.74110 | kr.74.11 |
| 500 | kr.0.57960 | kr.289.80 |
| 1.000 | kr.0.52964 | kr.529.64 |
| 2.500 | kr.0.47705 | kr.1,192.62 |
| 5.000 | kr.0.44536 | kr.2,226.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40731 | kr.4,073.10 |
| 20.000 | kr.0.38647 | kr.7,729.40 |
| 30.000 | kr.0.37603 | kr.11,280.90 |
| 50.000 | kr.0.36447 | kr.18,223.50 |
| 70.000 | kr.0.35770 | kr.25,039.00 |
| 100.000 | kr.0.35119 | kr.35,119.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

