


GRM21B7U2E392JW32L | |
|---|---|
DigiKey Part Number | 490-14655-2-ND - Tape & Reel (TR) 490-14655-1-ND - Cut Tape (CT) 490-14655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B7U2E392JW32L |
Description | CAP CER 3900PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U2E392JW32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58460 | kr.29.23 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39410 | kr.197.05 |
| 1.000 | kr.0.35726 | kr.357.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30286 | kr.908.58 |
| 6.000 | kr.0.28126 | kr.1,687.56 |
| 9.000 | kr.0.27045 | kr.2,434.05 |
| 15.000 | kr.0.25848 | kr.3,877.20 |
| 21.000 | kr.0.25148 | kr.5,281.08 |
| 30.000 | kr.0.24475 | kr.7,342.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

