
GQM2195C2E300GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E300GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E300GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E300GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E300GB12D |
Description | CAP CER 30PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E300GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.29900 | kr.32.99 |
| 50 | kr.2.53480 | kr.126.74 |
| 100 | kr.2.29810 | kr.229.81 |
| 500 | kr.1.90006 | kr.950.03 |
| 1.000 | kr.1.77693 | kr.1,776.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53923 | kr.6,156.92 |
| 8.000 | kr.1.47276 | kr.11,782.08 |
| 12.000 | kr.1.43947 | kr.17,273.64 |
| 20.000 | kr.1.40257 | kr.28,051.40 |
| 28.000 | kr.1.38099 | kr.38,667.72 |
| 40.000 | kr.1.36023 | kr.54,409.20 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

