
GRM21AR72E222KW01D | |
|---|---|
DigiKey Part Number | 490-3529-2-ND - Tape & Reel (TR) 490-3529-1-ND - Cut Tape (CT) 490-3529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72E222KW01D |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72E222KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82680 | kr.41.34 |
| 100 | kr.0.73160 | kr.73.16 |
| 500 | kr.0.57136 | kr.285.68 |
| 1.000 | kr.0.52204 | kr.522.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43529 | kr.1,741.16 |
| 8.000 | kr.0.40862 | kr.3,268.96 |
| 12.000 | kr.0.39527 | kr.4,743.24 |
| 20.000 | kr.0.38047 | kr.7,609.40 |
| 28.000 | kr.0.37183 | kr.10,411.24 |
| 40.000 | kr.0.36351 | kr.14,540.40 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

