
GRM21AR72D222KW01D | |
|---|---|
DigiKey Part Number | 490-16822-2-ND - Tape & Reel (TR) 490-16822-1-ND - Cut Tape (CT) 490-16822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72D222KW01D |
Description | CAP CER 2200PF 200V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72D222KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74180 | kr.37.09 |
| 100 | kr.0.65560 | kr.65.56 |
| 500 | kr.0.50898 | kr.254.49 |
| 1.000 | kr.0.46396 | kr.463.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38505 | kr.1,540.20 |
| 8.000 | kr.0.36068 | kr.2,885.44 |
| 12.000 | kr.0.34849 | kr.4,181.88 |
| 20.000 | kr.0.33497 | kr.6,699.40 |
| 28.000 | kr.0.32707 | kr.9,157.96 |
| 40.000 | kr.0.31947 | kr.12,778.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

