
GRM21AR72A224KAC5L | |
|---|---|
DigiKey Part Number | 490-6461-2-ND - Tape & Reel (TR) 490-6461-1-ND - Cut Tape (CT) 490-6461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72A224KAC5L |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72A224KAC5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30476 | kr.914.28 |
| 6.000 | kr.0.29843 | kr.1,790.58 |
| 9.000 | kr.0.29692 | kr.2,672.28 |
| 15.000 | kr.0.29513 | kr.4,426.95 |
| 21.000 | kr.0.28739 | kr.6,035.19 |
| 30.000 | kr.0.27979 | kr.8,393.70 |
| 36.000 | kr.0.27642 | kr.9,951.12 |
| 72.000 | kr.0.26455 | kr.19,047.60 |
| 75.000 | kr.0.26391 | kr.19,793.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.87100 | kr.8.71 |
| 50 | kr.0.62560 | kr.31.28 |
| 100 | kr.0.55020 | kr.55.02 |
| 500 | kr.0.42416 | kr.212.08 |
| 1.000 | kr.0.38532 | kr.385.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.86400 | kr.8.64 |
| 50 | kr.0.62080 | kr.31.04 |
| 100 | kr.0.54590 | kr.54.59 |
| 500 | kr.0.42086 | kr.210.43 |
| 1.000 | kr.0.38234 | kr.382.34 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

