GRM21A7U2E222JW31J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.765
Unit Price: kr.2.92000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.45409
Datasheet
2200 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A7U2E222JW31J

DigiKey Part Number
490-GRM21A7U2E222JW31JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21A7U2E222JW31J
Description
CAP CER 2200PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A7U2E222JW31J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21A7U2E222JX01DMurata Electronics3.765490-5032-1-NDkr.2.92000Parametric Equivalent
GCM21A7U2E222JX01JMurata Electronics0490-GCM21A7U2E222JX01JTR-NDkr.0.45409Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21098kr.2,109.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.21098
Unit Price with VAT:kr.0.26373