
GRM21A7U2E222JW31D | |
|---|---|
DigiKey Part Number | 490-6459-2-ND - Tape & Reel (TR) 490-6459-1-ND - Cut Tape (CT) 490-6459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E222JW31D |
Description | CAP CER 2200PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E222JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58460 | kr.29.23 |
| 100 | kr.0.51350 | kr.51.35 |
| 500 | kr.0.39396 | kr.196.98 |
| 1.000 | kr.0.35713 | kr.357.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29327 | kr.1,173.08 |
| 8.000 | kr.0.27337 | kr.2,186.96 |
| 12.000 | kr.0.26340 | kr.3,160.80 |
| 20.000 | kr.0.25235 | kr.5,047.00 |
| 28.000 | kr.0.24590 | kr.6,885.20 |
| 40.000 | kr.0.23969 | kr.9,587.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

