
GRM21A7U2E182JW31D | |
|---|---|
DigiKey Part Number | 490-GRM21A7U2E182JW31DTR-ND - Tape & Reel (TR) 490-GRM21A7U2E182JW31DCT-ND - Cut Tape (CT) 490-GRM21A7U2E182JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E182JW31D |
Description | CAP CER 1800PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E182JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47800 | kr.23.90 |
| 100 | kr.0.41720 | kr.41.72 |
| 500 | kr.0.31674 | kr.158.37 |
| 1.000 | kr.0.28568 | kr.285.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23244 | kr.929.76 |
| 8.000 | kr.0.21570 | kr.1,725.60 |
| 12.000 | kr.0.20733 | kr.2,487.96 |
| 20.000 | kr.0.19806 | kr.3,961.20 |
| 28.000 | kr.0.19263 | kr.5,393.64 |
| 40.000 | kr.0.18742 | kr.7,496.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

