
GRM21A7U2E151JW31D | |
|---|---|
DigiKey Part Number | 490-16820-2-ND - Tape & Reel (TR) 490-16820-1-ND - Cut Tape (CT) 490-16820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E151JW31D |
Description | CAP CER 150PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E151JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.79500 | kr.7.95 |
| 50 | kr.0.56920 | kr.28.46 |
| 100 | kr.0.49930 | kr.49.93 |
| 500 | kr.0.38230 | kr.191.15 |
| 1.000 | kr.0.34620 | kr.346.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28382 | kr.1,135.28 |
| 8.000 | kr.0.26433 | kr.2,114.64 |
| 12.000 | kr.0.25458 | kr.3,054.96 |
| 20.000 | kr.0.24378 | kr.4,875.60 |
| 28.000 | kr.0.23746 | kr.6,648.88 |
| 40.000 | kr.0.23139 | kr.9,255.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

