
GRM21A7U2E121JW31D | |
|---|---|
DigiKey Part Number | 490-6457-2-ND - Tape & Reel (TR) 490-6457-1-ND - Cut Tape (CT) 490-6457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E121JW31D |
Description | CAP CER 120PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E121JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C121JDCNNNC | Samsung Electro-Mechanics | 1.601.576 | 1276-1201-1-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.75400 | kr.7.54 |
| 50 | kr.0.53640 | kr.26.82 |
| 100 | kr.0.46980 | kr.46.98 |
| 500 | kr.0.35860 | kr.179.30 |
| 1.000 | kr.0.32429 | kr.324.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23244 | kr.929.76 |
| 8.000 | kr.0.21570 | kr.1,725.60 |
| 12.000 | kr.0.20733 | kr.2,487.96 |
| 20.000 | kr.0.19806 | kr.3,961.20 |
| 28.000 | kr.0.19263 | kr.5,393.64 |
| 40.000 | kr.0.18742 | kr.7,496.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

