
GRM21A5C2E820JW01D | |
|---|---|
DigiKey Part Number | 490-5541-2-ND - Tape & Reel (TR) 490-5541-1-ND - Cut Tape (CT) 490-5541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E820JW01D |
Description | CAP CER 82PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E820JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.46730 | kr.46.73 |
| 500 | kr.0.35644 | kr.178.22 |
| 1.000 | kr.0.32239 | kr.322.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26362 | kr.1,054.48 |
| 8.000 | kr.0.24523 | kr.1,961.84 |
| 12.000 | kr.0.23603 | kr.2,832.36 |
| 20.000 | kr.0.22583 | kr.4,516.60 |
| 28.000 | kr.0.21987 | kr.6,156.36 |
| 40.000 | kr.0.21414 | kr.8,565.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

