
GRM21A5C2E330JW01D | |
|---|---|
DigiKey Part Number | 490-5536-2-ND - Tape & Reel (TR) 490-5536-1-ND - Cut Tape (CT) 490-5536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E330JW01D |
Description | CAP CER 33PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E330JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.89400 | kr.8.94 |
| 50 | kr.0.64420 | kr.32.21 |
| 100 | kr.0.56680 | kr.56.68 |
| 500 | kr.0.43670 | kr.218.35 |
| 1.000 | kr.0.39669 | kr.396.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32718 | kr.1,308.72 |
| 8.000 | kr.0.30557 | kr.2,444.56 |
| 12.000 | kr.0.29476 | kr.3,537.12 |
| 20.000 | kr.0.28278 | kr.5,655.60 |
| 28.000 | kr.0.27578 | kr.7,721.84 |
| 40.000 | kr.0.26904 | kr.10,761.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

