Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E180JW01D

DigiKey Part Number
490-5533-2-ND - Tape & Reel (TR)
490-5533-1-ND - Cut Tape (CT)
490-5533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E180JW01D
Description
CAP CER 18PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E180JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.86400kr.8.64
50kr.0.61960kr.30.98
100kr.0.54530kr.54.53
500kr.0.42048kr.210.24
1.000kr.0.38195kr.381.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33080kr.1,323.20
8.000kr.0.29169kr.2,333.52
12.000kr.0.25690kr.3,082.80
20.000kr.0.25546kr.5,109.20
28.000kr.0.21476kr.6,013.28
40.000kr.0.21401kr.8,560.40
48.000kr.0.21336kr.10,241.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750