
GRM21A5C2E101JW01D | |
|---|---|
DigiKey Part Number | 490-5542-2-ND - Tape & Reel (TR) 490-5542-1-ND - Cut Tape (CT) 490-5542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E101JW01D |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E101JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.44380 | kr.44.38 |
| 500 | kr.0.33792 | kr.168.96 |
| 1.000 | kr.0.30521 | kr.305.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24902 | kr.996.08 |
| 8.000 | kr.0.23140 | kr.1,851.20 |
| 12.000 | kr.0.22259 | kr.2,671.08 |
| 20.000 | kr.0.21282 | kr.4,256.40 |
| 28.000 | kr.0.20711 | kr.5,799.08 |
| 40.000 | kr.0.20161 | kr.8,064.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

