10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E100JW01D

DigiKey Part Number
490-5530-2-ND - Tape & Reel (TR)
490-5530-1-ND - Cut Tape (CT)
490-5530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E100JW01D
Description
CAP CER 10PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E100JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.77300kr.7.73
50kr.0.55160kr.27.58
100kr.0.48370kr.48.37
500kr.0.36974kr.184.87
1.000kr.0.33469kr.334.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24902kr.996.08
8.000kr.0.23140kr.1,851.20
12.000kr.0.22259kr.2,671.08
20.000kr.0.21282kr.4,256.40
28.000kr.0.20711kr.5,799.08
40.000kr.0.20161kr.8,064.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250