10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E100FW01D

DigiKey Part Number
490-GRM21A5C2E100FW01DTR-ND - Tape & Reel (TR)
490-GRM21A5C2E100FW01DCT-ND - Cut Tape (CT)
490-GRM21A5C2E100FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E100FW01D
Description
CAP CER 10PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E100FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
50kr.1.25920kr.62.96
100kr.1.12470kr.112.47
500kr.0.89850kr.449.25
1.000kr.0.82851kr.828.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70308kr.2,812.32
8.000kr.0.66526kr.5,322.08
12.000kr.0.64632kr.7,755.84
20.000kr.0.62533kr.12,506.60
28.000kr.0.61306kr.17,165.68
40.000kr.0.60125kr.24,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750