1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R7YA105KA12D

DigiKey Part Number
490-10494-2-ND - Tape & Reel (TR)
490-10494-1-ND - Cut Tape (CT)
490-10494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R7YA105KA12D
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R7YA105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.59800kr.5.98
50kr.0.42060kr.21.03
100kr.0.36650kr.36.65
500kr.0.27584kr.137.92
1.000kr.0.24801kr.248.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20046kr.801.84
8.000kr.0.18544kr.1,483.52
12.000kr.0.17793kr.2,135.16
20.000kr.0.16960kr.3,392.00
28.000kr.0.16474kr.4,612.72
40.000kr.0.16006kr.6,402.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750