
GRM219R72A682KA01D | |
|---|---|
DigiKey Part Number | 490-1649-2-ND - Tape & Reel (TR) 490-1649-1-ND - Cut Tape (CT) 490-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R72A682KA01D |
Description | CAP CER 6800PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A682KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62700 | kr.6.27 |
| 50 | kr.0.44420 | kr.22.21 |
| 100 | kr.0.38780 | kr.38.78 |
| 500 | kr.0.29350 | kr.146.75 |
| 1.000 | kr.0.26458 | kr.264.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15896 | kr.635.84 |
| 8.000 | kr.0.15057 | kr.1,204.56 |
| 12.000 | kr.0.14974 | kr.1,796.88 |
| 20.000 | kr.0.14880 | kr.2,976.00 |
| 28.000 | kr.0.14823 | kr.4,150.44 |
| 40.000 | kr.0.14767 | kr.5,906.80 |
| 48.000 | kr.0.14741 | kr.7,075.68 |
| 96.000 | kr.0.14648 | kr.14,062.08 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

