
| GRM219R72A332KA01D | |
|---|---|
| DigiKey Part Number | 490-11587-2-ND - Tape & Reel (TR) 490-11587-1-ND - Cut Tape (CT) 490-11587-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM219R72A332KA01D | 
| Description | CAP CER 3300PF 100V X7R 0805 | 
| Customer Reference | |
| Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM219R72A332KA01D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.62700 | kr.6.27 | 
| 50 | kr.0.44420 | kr.22.21 | 
| 100 | kr.0.38780 | kr.38.78 | 
| 500 | kr.0.29350 | kr.146.75 | 
| 1.000 | kr.0.26458 | kr.264.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.19970 | kr.798.80 | 
| 8.000 | kr.0.19099 | kr.1,527.92 | 
| 12.000 | kr.0.17994 | kr.2,159.28 | 
| 20.000 | kr.0.17885 | kr.3,577.00 | 
| 28.000 | kr.0.16821 | kr.4,709.88 | 
| 40.000 | kr.0.16760 | kr.6,704.00 | 
| 48.000 | kr.0.16730 | kr.8,030.40 | 
| 96.000 | kr.0.16627 | kr.15,961.92 | 
| 100.000 | kr.0.16622 | kr.16,622.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark